
R5F11MPEAFB#50 | |
|---|---|
DigiKey Part Number | R5F11MPEAFB#50TR-ND - Tape & Reel (TR) R5F11MPEAFB#50CT-ND - Cut Tape (CT) R5F11MPEAFB#50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F11MPEAFB#50 |
Description | IC MCU 16BIT 64KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/L1A Microcontroller IC 16-Bit 24MHz 64KB (64K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | R5F11MPEAFB#50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | LCD, LVD, POR, PWM, WDT | |
Number of I/O | 79 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 5.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 14x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,04000 Kč | 97,04 Kč |
| 10 | 73,71700 Kč | 737,17 Kč |
| 25 | 67,88200 Kč | 1 697,05 Kč |
| 100 | 61,47650 Kč | 6 147,65 Kč |
| 250 | 58,42216 Kč | 14 605,54 Kč |
| 500 | 56,58156 Kč | 28 290,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 55,06596 Kč | 55 065,96 Kč |
| 2 000 | 53,81854 Kč | 107 637,08 Kč |
| 3 000 | 53,19384 Kč | 159 581,52 Kč |
| Unit Price without VAT: | 97,04000 Kč |
|---|---|
| Unit Price with VAT: | 117,41840 Kč |

