RL78 RL78/L1A Microcontroller IC 16-Bit 24MHz 64KB (64K x 8) FLASH 100-LFQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F11MPEAFB#30

DigiKey Part Number
R5F11MPEAFB#30-ND
Manufacturer
Manufacturer Product Number
R5F11MPEAFB#30
Description
IC MCU 16BIT 64KB FLASH 100LQFP
Customer Reference
Detailed Description
RL78 RL78/L1A Microcontroller IC 16-Bit 24MHz 64KB (64K x 8) FLASH 100-LFQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
R5F11MPEAFB#30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
RL78
Core Size
16-Bit
Speed
24MHz
Connectivity
CSI, I2C, LINbus, SPI, UART/USART
Peripherals
LCD, LVD, POR, PWM, WDT
Number of I/O
79
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
5.5K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 14x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LFQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
196,80000 Kč96,80 Kč
1073,53500 Kč735,35 Kč
2467,94583 Kč1 630,70 Kč
9061,72944 Kč5 555,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:96,80000 Kč
Unit Price with VAT:117,12800 Kč