44 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F11EF8AFP#30

DigiKey Part Number
R5F11EF8AFP#30-ND
Manufacturer
Manufacturer Product Number
R5F11EF8AFP#30
Description
IC MCU 16BIT 8KB FLASH 44LQFP
Customer Reference
Detailed Description
RL78 RL78/G1G Microcontroller IC 16-Bit 24MHz 8KB (8K x 8) FLASH 44-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
R5F11EF8AFP#30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
RL78
Core Size
16-Bit
Speed
24MHz
Connectivity
CSI, I2C, UART/USART
Peripherals
LVD, POR, PWM, WDT
Number of I/O
35
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1.5K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 12x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-LQFP (10x10)
Package / Case
44-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
137,68000 Kč37,68 Kč
1027,74400 Kč277,44 Kč
2525,23480 Kč630,87 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,68000 Kč
Unit Price with VAT:45,59280 Kč