
R5F11AGGDNB#20 | |
|---|---|
DigiKey Part Number | R5F11AGGDNB#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F11AGGDNB#20 |
Description | IC MCU 16BIT 128KB FLASH 48HWQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G1D Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 48-HWQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | R5F11AGGDNB#20 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 12K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, UART/USART | Supplier Device Package 48-HWQFN (6x6) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 48-WFQFN Exposed Pad |
Number of I/O 32 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F11AGGANB#20 | Renesas Electronics Corporation | 16 | R5F11AGGANB#20-ND | 114,08000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,58000 Kč | 116,58 Kč |
| 10 | 89,09500 Kč | 890,95 Kč |
| 25 | 82,21240 Kč | 2 055,31 Kč |
| 100 | 74,64180 Kč | 7 464,18 Kč |
| 490 | 68,91422 Kč | 33 767,97 Kč |
| 980 | 67,11300 Kč | 65 770,74 Kč |
| 1 470 | 66,21110 Kč | 97 330,32 Kč |
| 2 940 | 64,88884 Kč | 190 773,19 Kč |
| Unit Price without VAT: | 116,58000 Kč |
|---|---|
| Unit Price with VAT: | 141,06180 Kč |

