RL78 RL78/I1D Microcontroller IC 16-Bit 24MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F117GCGFB#10

DigiKey Part Number
559-R5F117GCGFB#10-ND
Manufacturer
Manufacturer Product Number
R5F117GCGFB#10
Description
IC MCU 16BIT 32KB FLASH 48LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/I1D Microcontroller IC 16-Bit 24MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tray
RAM Size
3K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.6V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 17x8/12b
Core Processor
RL78
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
24MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, UART/USART
Supplier Device Package
48-LQFP (7x7)
Peripherals
LVD, POR, WDT
Package / Case
48-LQFP
Number of I/O
33
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
159,63000 Kč59,63 Kč
1044,57900 Kč445,79 Kč
2540,80320 Kč1 020,08 Kč
10036,64570 Kč3 664,57 Kč
25034,66600 Kč8 666,50 Kč
50033,47166 Kč16 735,83 Kč
2 00031,68063 Kč63 361,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:59,63000 Kč
Unit Price with VAT:72,15230 Kč