
R5F117GAGFB#50 | |
|---|---|
DigiKey Part Number | R5F117GAGFB#50-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5F117GAGFB#50 |
Description | IC MCU 16BIT 16KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/I1D Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R5F117GAGFB#50 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 17x8/12b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals LVD, POR, WDT | Package / Case 48-LQFP |
Number of I/O 33 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 29,97759 Kč | 59 955,18 Kč |
| Unit Price without VAT: | 29,97759 Kč |
|---|---|
| Unit Price with VAT: | 36,27288 Kč |


