
R5F117GAGFB#30 | |
|---|---|
DigiKey Part Number | R5F117GAGFB#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F117GAGFB#30 |
Description | IC MCU 16BIT 16KB FLASH 48LFQFP |
Customer Reference | |
Detailed Description | RL78 RL78/I1D Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R5F117GAGFB#30 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 2K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.6V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 17x8/12b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals LVD, POR, WDT | Package / Case 48-LQFP |
Number of I/O 33 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F117GAGFB#10 | Renesas Electronics Corporation | 2 000 | 559-R5F117GAGFB#10-ND | 56,69000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 43,99100 Kč | 439,91 Kč |
| 25 | 40,24040 Kč | 1 006,01 Kč |
| 100 | 36,11240 Kč | 3 611,24 Kč |
| 250 | 34,14360 Kč | 8 535,90 Kč |
| 500 | 32,95720 Kč | 16 478,60 Kč |
| 1 000 | 31,98058 Kč | 31 980,58 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |


