Parametric Equivalent

R5F117BCGNA#00 | |
|---|---|
DigiKey Part Number | 559-R5F117BCGNA#00-ND |
Manufacturer | |
Manufacturer Product Number | R5F117BCGNA#00 |
Description | IC MCU 16BIT 32KB FLASH 32HVQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/I1D Microcontroller IC 16-Bit 24MHz 32KB (32K x 8) FLASH 32-HVQFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 3K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 12x8/12b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, UART/USART | Supplier Device Package 32-HVQFN (5x5) |
Peripherals LVD, POR, WDT | Package / Case 32-VFQFN Exposed Pad |
Number of I/O 21 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F117BCGNA#20 | Renesas Electronics Corporation | 328 | R5F117BCGNA#20-ND | 57,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 920 | 33,95377 Kč | 133 098,78 Kč |
| Unit Price without VAT: | 33,95377 Kč |
|---|---|
| Unit Price with VAT: | 41,08406 Kč |


