32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F117BAGNA#40

DigiKey Part Number
R5F117BAGNA#40-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5F117BAGNA#40
Description
IC MCU 16BIT 16KB FLASH 32HVQFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RL78 RL78/I1D Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 32-HVQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
R5F117BAGNA#40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RL78
Core Size
16-Bit
Speed
24MHz
Connectivity
CSI, I2C, UART/USART
Peripherals
LVD, POR, WDT
Number of I/O
21
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 3.6V
Data Converters
A/D 12x8/12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-HVQFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50028,70033 Kč71 750,82 Kč
Manufacturers Standard Package
Unit Price without VAT:28,70033 Kč
Unit Price with VAT:34,72740 Kč