RL78 RL78/I1D Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RL78 RL78/I1D Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
32 LQFP

R5F117BAGFP#30

DigiKey Part Number
R5F117BAGFP#30-ND
Manufacturer
Manufacturer Product Number
R5F117BAGFP#30
Description
IC MCU 16BIT 16KB FLASH 32LQFP
Customer Reference
Detailed Description
RL78 RL78/I1D Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
R5F117BAGFP#30 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tray
RAM Size
2K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.6V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 12x8/12b
Core Processor
RL78
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
24MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, UART/USART
Supplier Device Package
32-LQFP (7x7)
Peripherals
LVD, POR, WDT
Package / Case
32-LQFP
Number of I/O
21
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F117BAGFP#10Renesas Electronics Corporation2 000559-R5F117BAGFP#10-ND54,80000 KčParametric Equivalent
In-Stock: 1 010
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
154,80000 Kč54,80 Kč
1040,77800 Kč407,78 Kč
2537,28400 Kč932,10 Kč
10033,43930 Kč3 343,93 Kč
25031,60536 Kč7 901,34 Kč
50030,50002 Kč15 250,01 Kč
1 00029,59017 Kč29 590,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,80000 Kč
Unit Price with VAT:66,30800 Kč