
R5F117ACGSP#30 | |
|---|---|
DigiKey Part Number | R5F117ACGSP#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F117ACGSP#30 |
Description | IC MCU 16BIT 32KB FLASH 30LSSOP |
Customer Reference | |
Detailed Description | RL78 RL78/I1D Microcontroller IC 16-Bit 24MHz 32KB (32K x 8) FLASH 30-LSSOP |
Datasheet | Datasheet |
EDA/CAD Models | R5F117ACGSP#30 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 3K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.6V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 12x8/12b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, UART/USART | Supplier Device Package 30-LSSOP |
Peripherals LVD, POR, WDT | Package / Case 30-LSSOP (0.240", 6.10mm Width) |
Number of I/O 19 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F117ACGSP#10 | Renesas Electronics Corporation | 0 | 559-R5F117ACGSP#10-ND | 32,98361 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 10 | 41,93300 Kč | 419,33 Kč |
| 25 | 38,34240 Kč | 958,56 Kč |
| 210 | 32,84586 Kč | 6 897,63 Kč |
| 420 | 31,65698 Kč | 13 295,93 Kč |
| 630 | 31,06138 Kč | 19 568,67 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |


