RL78 RL78/I1D Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 30-LSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F117AAGSP#30

DigiKey Part Number
R5F117AAGSP#30-ND
Manufacturer
Manufacturer Product Number
R5F117AAGSP#30
Description
IC MCU 16BIT 16KB FLASH 30LSSOP
Customer Reference
Detailed Description
RL78 RL78/I1D Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 30-LSSOP
Datasheet
 Datasheet
EDA/CAD Models
R5F117AAGSP#30 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tray
RAM Size
2K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.6V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 12x8/12b
Core Processor
RL78
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
24MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, UART/USART
Supplier Device Package
30-LSSOP
Peripherals
LVD, POR, WDT
Package / Case
30-LSSOP (0.240", 6.10mm Width)
Number of I/O
19
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F117AAGSP#10Renesas Electronics Corporation0559-R5F117AAGSP#10-ND28,44467 KčParametric Equivalent
In-Stock: 840
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
153,75000 Kč53,75 Kč
1040,02200 Kč400,22 Kč
2536,57840 Kč914,46 Kč
21031,30100 Kč6 573,21 Kč
42030,15862 Kč12 666,62 Kč
63029,58651 Kč18 639,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,75000 Kč
Unit Price with VAT:65,03750 Kč