Parametric Equivalent

R5F117A8GSP#10 | |
|---|---|
DigiKey Part Number | 559-R5F117A8GSP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F117A8GSP#10 |
Description | IC MCU 16BIT 8KB FLASH 30LSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/I1D Microcontroller IC 16-Bit 24MHz 8KB (8K x 8) FLASH 30-LSSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 768 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 12x8/12b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, UART/USART | Supplier Device Package 30-LSSOP |
Peripherals LVD, POR, WDT | Package / Case 30-LSSOP (0.240", 6.10mm Width) |
Number of I/O 19 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F117A8GSP#30 | Renesas Electronics Corporation | 50 | R5F117A8GSP#30-ND | 52,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 680 | 29,54802 Kč | 49 640,67 Kč |
| Unit Price without VAT: | 29,54802 Kč |
|---|---|
| Unit Price with VAT: | 35,75310 Kč |


