20 LSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F11768GSP#50

DigiKey Part Number
R5F11768GSP#50-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5F11768GSP#50
Description
IC MCU 16BIT 8KB FLASH 20LSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RL78 RL78/I1D Microcontroller IC 16-Bit 24MHz 8KB (8K x 8) FLASH 20-LSSOP
Datasheet
 Datasheet
EDA/CAD Models
R5F11768GSP#50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RL78
Core Size
16-Bit
Speed
24MHz
Connectivity
CSI, I2C, UART/USART
Peripherals
LVD, POR, WDT
Number of I/O
11
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
768 x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 3.6V
Data Converters
A/D 6x8/12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-LSSOP
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00024,65124 Kč98 604,96 Kč
Manufacturers Standard Package
Unit Price without VAT:24,65124 Kč
Unit Price with VAT:29,82800 Kč