
R5F11768GSP#30 | |
|---|---|
DigiKey Part Number | R5F11768GSP#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F11768GSP#30 |
Description | IC MCU 16BIT 8KB FLASH 20LSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/I1D Microcontroller IC 16-Bit 24MHz 8KB (8K x 8) FLASH 20-LSSOP |
Datasheet | Datasheet |
EDA/CAD Models | R5F11768GSP#30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CSI, I2C, UART/USART | |
Peripherals | LVD, POR, WDT | |
Number of I/O | 11 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 768 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 3.6V | |
Data Converters | A/D 6x8/12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-LSSOP | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 37,25000 Kč | 372,50 Kč |
| 80 | 30,90638 Kč | 2 472,51 Kč |
| 160 | 29,49169 Kč | 4 718,67 Kč |
| 320 | 28,32697 Kč | 9 064,63 Kč |
| 560 | 27,53888 Kč | 15 421,77 Kč |
| 1 040 | 26,79971 Kč | 27 871,70 Kč |
| 2 560 | 25,92991 Kč | 66 380,57 Kč |
| 5 040 | 25,40637 Kč | 128 048,10 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |


