
R5F110PGAFB#10 | |
|---|---|
DigiKey Part Number | 559-R5F110PGAFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F110PGAFB#10 |
Description | IC MCU 16BIT 128KB FLSH 100LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/L1C Microcontroller IC 16-Bit 24MHz 128KB (128K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART, USB | |
Peripherals | LCD, LVD, POR, PWM, WDT | |
Number of I/O | 69 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 3.6V | |
Data Converters | A/D 13x8/12b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,51000 Kč | 86,51 Kč |
| 10 | 65,38800 Kč | 653,88 Kč |
| 25 | 60,10480 Kč | 1 502,62 Kč |
| 100 | 54,29450 Kč | 5 429,45 Kč |
| 250 | 51,52488 Kč | 12 881,22 Kč |
| Unit Price without VAT: | 86,51000 Kč |
|---|---|
| Unit Price with VAT: | 104,67710 Kč |


