
R5F10Y17ASP#50 | |
|---|---|
DigiKey Part Number | R5F10Y17ASP#50TR-ND - Tape & Reel (TR) R5F10Y17ASP#50CT-ND - Cut Tape (CT) R5F10Y17ASP#50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F10Y17ASP#50 |
Description | IC MCU 16BIT 4KB FLASH 10LSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G10 Microcontroller IC 16-Bit 20MHz 4KB (4K x 8) FLASH 10-LSSOP |
Datasheet | Datasheet |
EDA/CAD Models | R5F10Y17ASP#50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 6 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 5.5V | |
Data Converters | A/D 4x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-LSSOP | |
Package / Case | 10-LSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,43100 Kč | 124,31 Kč |
| 25 | 11,18760 Kč | 279,69 Kč |
| 100 | 9,81660 Kč | 981,66 Kč |
| 250 | 9,16100 Kč | 2 290,25 Kč |
| 500 | 8,76540 Kč | 4 382,70 Kč |
| 1 000 | 8,43994 Kč | 8 439,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,09624 Kč | 20 240,60 Kč |
| 5 000 | 7,88920 Kč | 39 446,00 Kč |
| 7 500 | 7,78550 Kč | 58 391,25 Kč |
| 12 500 | 7,67062 Kč | 95 882,75 Kč |
| 17 500 | 7,60347 Kč | 133 060,73 Kč |
| 25 000 | 7,53889 Kč | 188 472,25 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |


