RL78 RL78/G10 Microcontroller IC 16-Bit 20MHz 4KB (4K x 8) FLASH 10-LSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F10Y17ASP#30

DigiKey Part Number
R5F10Y17ASP#30-ND
Manufacturer
Manufacturer Product Number
R5F10Y17ASP#30
Description
IC MCU 16BIT 4KB FLASH 10LSSOP
Customer Reference
Detailed Description
RL78 RL78/G10 Microcontroller IC 16-Bit 20MHz 4KB (4K x 8) FLASH 10-LSSOP
Datasheet
 Datasheet
EDA/CAD Models
R5F10Y17ASP#30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
512 x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 4x8/10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
RL78
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
16-Bit
Mounting Type
Surface Mount
Speed
20MHz
Supplier Device Package
10-LSSOP
Connectivity
CSI, I2C, LINbus, UART/USART
Package / Case
10-LSSOP (0.173", 4.40mm Width)
Peripherals
DMA, LVD, POR, PWM, WDT
Base Product Number
Number of I/O
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F10Y17ASP#10Renesas Electronics Corporation3 413559-R5F10Y17ASP#10-ND16,80000 KčMFR Recommended
In-Stock: 1 656
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1011,96900 Kč119,69 Kč
2510,75920 Kč268,98 Kč
1009,43860 Kč943,86 Kč
4908,43820 Kč4 134,72 Kč
9808,12344 Kč7 960,97 Kč
1 4707,96595 Kč11 709,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč