
R5F10Y16DSP#10 | |
|---|---|
DigiKey Part Number | 559-R5F10Y16DSP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F10Y16DSP#10 |
Description | IC MCU 16BIT 2KB FLASH 10LSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G10 Microcontroller IC 16-Bit 20MHz 2KB (2K x 8) FLASH 10-LSSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
Part Status Active | Data Converters A/D 4x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RL78 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 10-LSSOP |
Connectivity CSI, I2C, LINbus, UART/USART | Package / Case 10-LSSOP (0.173", 4.40mm Width) |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,43100 Kč | 124,31 Kč |
| 25 | 11,18760 Kč | 279,69 Kč |
| 100 | 9,81660 Kč | 981,66 Kč |
| 250 | 9,16100 Kč | 2 290,25 Kč |
| 500 | 8,76540 Kč | 4 382,70 Kč |
| 1 000 | 8,43994 Kč | 8 439,94 Kč |
| 3 920 | 7,95733 Kč | 31 192,73 Kč |
| 7 840 | 7,77486 Kč | 60 954,90 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

