RL78 RL78/G10 Microcontroller IC 8-Bit 20MHz 2KB (2K x 8) FLASH 10-LSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F10Y16ASP#50

DigiKey Part Number
559-R5F10Y16ASP#50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5F10Y16ASP#50
Description
8BIT MCU RL78/G10 2K/0.25K SOP10
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/G10 Microcontroller IC 8-Bit 20MHz 2KB (2K x 8) FLASH 10-LSSOP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
256 x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
Part Status
Active
Data Converters
A/D 4x10b
Core Processor
RL78
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
20MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, UART/USART
Supplier Device Package
10-LSSOP
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
10-LSSOP (0.173", 4.40mm Width)
Number of I/O
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,52452 Kč23 811,30 Kč
Manufacturers Standard Package
Unit Price without VAT:9,52452 Kč
Unit Price with VAT:11,52467 Kč