
R5F10WMGAFB#50 | |
|---|---|
DigiKey Part Number | R5F10WMGAFB#50TR-ND - Tape & Reel (TR) R5F10WMGAFB#50CT-ND - Cut Tape (CT) R5F10WMGAFB#50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F10WMGAFB#50 |
Description | IC MCU 16BIT 128KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/L13 Microcontroller IC 16-Bit 24MHz 128KB (128K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | R5F10WMGAFB#50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 58 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,57000 Kč | 71,57 Kč |
| 10 | 53,72000 Kč | 537,20 Kč |
| 25 | 49,28240 Kč | 1 232,06 Kč |
| 100 | 44,40500 Kč | 4 440,50 Kč |
| 250 | 42,07812 Kč | 10 519,53 Kč |
| 500 | 40,67576 Kč | 20 337,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,52116 Kč | 39 521,16 Kč |
| 2 000 | 38,57108 Kč | 77 142,16 Kč |
| 3 000 | 38,09510 Kč | 114 285,30 Kč |
| 5 000 | 37,56794 Kč | 187 839,70 Kč |
| Unit Price without VAT: | 71,57000 Kč |
|---|---|
| Unit Price with VAT: | 86,59970 Kč |


