64-LFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F10WLEAFB#10

DigiKey Part Number
559-R5F10WLEAFB#10-ND
Manufacturer
Manufacturer Product Number
R5F10WLEAFB#10
Description
IC MCU 16BIT 64KB FLASH 64LFQFP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RL78 RL78/L13 Microcontroller IC 16-Bit 24MHz 64KB (64K x 8) FLASH 64-LFQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RL78
Core Size
16-Bit
Speed
24MHz
Connectivity
CSI, I2C, LINbus, UART/USART
Peripherals
DMA, LCD, LVD, POR, PWM, WDT
Number of I/O
42
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 9x8/10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LFQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 554
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
144,84000 Kč44,84 Kč
1033,19600 Kč331,96 Kč
2530,27000 Kč756,75 Kč
10027,05140 Kč2 705,14 Kč
25025,51596 Kč6 378,99 Kč
50024,59018 Kč12 295,09 Kč
1 28023,59113 Kč30 196,65 Kč
2 56023,00609 Kč58 895,59 Kč
5 12022,52465 Kč115 326,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,84000 Kč
Unit Price with VAT:54,25640 Kč