


R5F10WLAAFA#30 | |
|---|---|
DigiKey Part Number | R5F10WLAAFA#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F10WLAAFA#30 |
Description | IC MCU 16BIT 16KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/L13 Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 64-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | R5F10WLAAFA#30 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 1K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 9x10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 64-LQFP (12x12) |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 42 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F10WLAAFA#10 | Renesas Electronics Corporation | 952 | 559-R5F10WLAAFA#10-ND | 52,97000 Kč | MFR Recommended |
| R5F10WLAAFB#30 | Renesas Electronics Corporation | 1 275 | R5F10WLAAFB#30-ND | 45,26000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,06000 Kč | 55,06 Kč |
| 10 | 40,93900 Kč | 409,39 Kč |
| 25 | 37,42320 Kč | 935,58 Kč |
| 119 | 33,15672 Kč | 3 945,65 Kč |
| 357 | 31,09630 Kč | 11 101,38 Kč |
| 595 | 30,33476 Kč | 18 049,18 Kč |
| 1 071 | 29,58365 Kč | 31 684,09 Kč |
| Unit Price without VAT: | 55,06000 Kč |
|---|---|
| Unit Price with VAT: | 66,62260 Kč |

