


R5F10KBCAFP#V0 | |
|---|---|
DigiKey Part Number | R5F10KBCAFP#V0-ND |
Manufacturer | |
Manufacturer Product Number | R5F10KBCAFP#V0 |
Description | IC MCU 16BIT 32KB FLASH 32LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G1C Microcontroller IC 16-Bit 24MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R5F10KBCAFP#V0 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 5.5K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, UART/USART, USB | Supplier Device Package 32-LQFP (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 32-LQFP |
Number of I/O 22 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F10KBCAFP#10 | Renesas Electronics Corporation | 0 | 559-R5F10KBCAFP#10-ND | 22,80341 Kč | MFR Recommended |
| R5F10JBCAFP#V0 | Renesas Electronics Corporation | 2 643 | R5F10JBCAFP#V0-ND | 61,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,80000 Kč | 48,80 Kč |
| 10 | 36,20500 Kč | 362,05 Kč |
| 25 | 33,02680 Kč | 825,67 Kč |
| 100 | 29,54600 Kč | 2 954,60 Kč |
| 250 | 27,88464 Kč | 6 971,16 Kč |
| 500 | 26,88316 Kč | 13 441,58 Kč |
| Unit Price without VAT: | 48,80000 Kč |
|---|---|
| Unit Price with VAT: | 59,04800 Kč |

