
R5F109LECJFB#10 | |
|---|---|
DigiKey Part Number | 559-R5F109LECJFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F109LECJFB#10 |
Description | IC MCU 16BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/F12 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 12x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,31000 Kč | 74,31 Kč |
| 10 | 55,97200 Kč | 559,72 Kč |
| 25 | 51,37040 Kč | 1 284,26 Kč |
| 100 | 46,31420 Kč | 4 631,42 Kč |
| 250 | 43,90356 Kč | 10 975,89 Kč |
| 500 | 42,45028 Kč | 21 225,14 Kč |
| 1 280 | 40,88173 Kč | 52 328,61 Kč |
| 2 560 | 39,96351 Kč | 102 306,59 Kč |
| 5 120 | 39,20772 Kč | 200 743,53 Kč |
| Unit Price without VAT: | 74,31000 Kč |
|---|---|
| Unit Price with VAT: | 89,91510 Kč |

