
R5F109ADJSP#H0 | |
|---|---|
DigiKey Part Number | 559-R5F109ADJSP#H0-ND |
Manufacturer | |
Manufacturer Product Number | R5F109ADJSP#H0 |
Description | IC MCU 16BIT 48KB FLASH 30LSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/F12 Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 30-LSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 3K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 8x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 30-LSSOP | |
Package / Case | 30-LSSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 10 | 59,21400 Kč | 592,14 Kč |
| 25 | 54,36800 Kč | 1 359,20 Kč |
| 100 | 49,03660 Kč | 4 903,66 Kč |
| 250 | 46,49208 Kč | 11 623,02 Kč |
| 500 | 44,95882 Kč | 22 479,41 Kč |
| 1 680 | 42,90092 Kč | 72 073,55 Kč |
| 3 360 | 42,00313 Kč | 141 130,52 Kč |
| 5 040 | 41,55350 Kč | 209 429,64 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |

