RL78 RL78/I1A Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 30-LSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F107AEGSP#V0

DigiKey Part Number
R5F107AEGSP#V0-ND
Manufacturer
Manufacturer Product Number
R5F107AEGSP#V0
Description
IC MCU 16BIT 64KB FLASH 30LSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/I1A Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 30-LSSOP
Datasheet
 Datasheet
EDA/CAD Models
R5F107AEGSP#V0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RL78
Core Size
16-Bit
Speed
32MHz
Connectivity
I2C, LINbus, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
23
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 11x8/10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
30-LSSOP
Package / Case
30-LSSOP (0.240", 6.10mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
169,08000 Kč69,08 Kč
1051,84400 Kč518,44 Kč
2547,51440 Kč1 187,86 Kč
21040,88010 Kč8 584,82 Kč
42039,44424 Kč16 566,58 Kč
63038,72532 Kč24 396,95 Kč
1 05037,92859 Kč39 825,02 Kč
2 52036,80266 Kč92 742,70 Kč
5 04036,08831 Kč181 885,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:69,08000 Kč
Unit Price with VAT:83,58680 Kč