
R5F1057AANA#20 | |
|---|---|
DigiKey Part Number | 559-R5F1057AANA#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F1057AANA#20 |
Description | IC MCU 16BIT 16KB FLASH 24HWQFN |
Customer Reference | |
Detailed Description | RL78 RL78/G11 Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 24-HWQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CSI, I2C, UART/USART | |
Peripherals | LVD, POR, WDT | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 1.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 12x10b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-HWQFN (4x4) | |
Package / Case | 24-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 22,95100 Kč | 229,51 Kč |
| 25 | 20,82160 Kč | 520,54 Kč |
| 100 | 18,48240 Kč | 1 848,24 Kč |
| 490 | 16,71569 Kč | 8 190,69 Kč |
| 980 | 16,16010 Kč | 15 836,90 Kč |
| 1 470 | 15,88192 Kč | 23 346,42 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |

