RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
32 LQFP

R5F104BCAFP#10

DigiKey Part Number
559-R5F104BCAFP#10-ND
Manufacturer
Manufacturer Product Number
R5F104BCAFP#10
Description
IC MCU 16BIT 32KB FLASH 32LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RL78
Core Size
16-Bit
Speed
32MHz
Connectivity
CSI, I2C, LINbus, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
22
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 8x8/10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-LQFP (7x7)
Package / Case
32-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 734
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
137,59000 Kč37,59 Kč
1027,67500 Kč276,75 Kč
2525,17240 Kč629,31 Kč
10022,42590 Kč2 242,59 Kč
25021,11392 Kč5 278,48 Kč
50020,32438 Kč10 162,19 Kč
2 00019,13873 Kč38 277,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,59000 Kč
Unit Price with VAT:45,48390 Kč