RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 30-LSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F104ADASP#10

DigiKey Part Number
559-R5F104ADASP#10-ND
Manufacturer
Manufacturer Product Number
R5F104ADASP#10
Description
IC MCU 16BIT 48KB FLASH 30LSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 30-LSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RL78
Core Size
16-Bit
Speed
32MHz
Connectivity
CSI, I2C, LINbus, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
21
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
5.5K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 8x8/10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
30-LSSOP
Package / Case
30-LSSOP (0.240", 6.10mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 894
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
142,42000 Kč42,42 Kč
1031,22400 Kč312,24 Kč
2528,42280 Kč710,57 Kč
10025,35930 Kč2 535,93 Kč
25023,89656 Kč5 974,14 Kč
50023,01464 Kč11 507,32 Kč
1 68021,83105 Kč36 676,16 Kč
3 36021,31478 Kč71 617,66 Kč
5 04021,05629 Kč106 123,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,42000 Kč
Unit Price with VAT:51,32820 Kč