
R5F104AAASP#10 | |
|---|---|
DigiKey Part Number | 559-R5F104AAASP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F104AAASP#10 |
Description | IC MCU 16BIT 16KB FLASH 30LSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 16KB (16K x 8) FLASH 30-LSSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 2.5K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 30-LSSOP |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 30-LSSOP (0.240", 6.10mm Width) |
Number of I/O 21 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F104AAASP#30 | Renesas Electronics Corporation | 1 310 | R5F104AAASP#30-ND | 36,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,71000 Kč | 36,71 Kč |
| 10 | 26,96600 Kč | 269,66 Kč |
| 25 | 24,50920 Kč | 612,73 Kč |
| 100 | 21,81070 Kč | 2 181,07 Kč |
| 250 | 20,52348 Kč | 5 130,87 Kč |
| 500 | 19,74766 Kč | 9 873,83 Kč |
| 1 680 | 18,70651 Kč | 31 426,94 Kč |
| 3 360 | 18,25216 Kč | 61 327,26 Kč |
| 5 040 | 18,02470 Kč | 90 844,49 Kč |
| Unit Price without VAT: | 36,71000 Kč |
|---|---|
| Unit Price with VAT: | 44,41910 Kč |

