Parametric Equivalent

R5F10278ANA#05 | |
|---|---|
DigiKey Part Number | 559-R5F10278ANA#05-ND |
Manufacturer | |
Manufacturer Product Number | R5F10278ANA#05 |
Description | IC MCU 16BIT 8KB FLASH 24HWQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 8KB (8K x 8) FLASH 24-HWQFN (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CSI, I2C, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 768 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 11x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-HWQFN (4x4) | |
Package / Case | 24-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 920 | 15,19838 Kč | 59 577,65 Kč |
| Unit Price without VAT: | 15,19838 Kč |
|---|---|
| Unit Price with VAT: | 18,39004 Kč |


