Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



R5F100LEAFA#50 | |
|---|---|
DigiKey Part Number | 559-R5F100LEAFA#50TR-ND - Tape & Reel (TR) 559-R5F100LEAFA#50CT-ND - Cut Tape (CT) 559-R5F100LEAFA#50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F100LEAFA#50 |
Description | IC MCU 16BIT 64KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 64-LQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 12x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (12x12) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,31000 Kč | 58,31 Kč |
| 10 | 43,55200 Kč | 435,52 Kč |
| 25 | 39,84360 Kč | 996,09 Kč |
| 100 | 35,77450 Kč | 3 577,45 Kč |
| 250 | 33,83240 Kč | 8 458,10 Kč |
| 500 | 32,66160 Kč | 16 330,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,69856 Kč | 31 698,56 Kč |
| 2 000 | 30,90572 Kč | 61 811,44 Kč |
| 3 000 | 30,50882 Kč | 91 526,46 Kč |
| 5 000 | 30,06900 Kč | 150 345,00 Kč |
| 7 000 | 29,81173 Kč | 208 682,11 Kč |
| Unit Price without VAT: | 58,31000 Kč |
|---|---|
| Unit Price with VAT: | 70,55510 Kč |



