
R5F100JEAFA#10 | |
|---|---|
DigiKey Part Number | 559-R5F100JEAFA#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F100JEAFA#10 |
Description | IC MCU 16BIT 64KB FLASH 52LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 52-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 12x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 52-LQFP (10x10) | |
Package / Case | 52-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 40,82000 Kč | 408,20 Kč |
| 25 | 37,30920 Kč | 932,73 Kč |
| 100 | 33,43930 Kč | 3 343,93 Kč |
| 250 | 31,59360 Kč | 7 898,40 Kč |
| 500 | 30,48112 Kč | 15 240,56 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |

