
R5F100JCAFA#10 | |
|---|---|
DigiKey Part Number | 559-R5F100JCAFA#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F100JCAFA#10 |
Description | IC MCU 16BIT 32KB FLASH 52LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 52-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 12x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 52-LQFP (10x10) | |
Package / Case | 52-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 36,05400 Kč | 360,54 Kč |
| 25 | 32,88280 Kč | 822,07 Kč |
| 100 | 29,41190 Kč | 2 941,19 Kč |
| 250 | 27,75432 Kč | 6 938,58 Kč |
| 500 | 26,75566 Kč | 13 377,83 Kč |
| 1 280 | 25,67760 Kč | 32 867,33 Kč |
| 2 560 | 25,04627 Kč | 64 118,45 Kč |
| 5 120 | 24,52673 Kč | 125 576,86 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |

