
R5F100FCAFP#50 | |
|---|---|
DigiKey Part Number | 559-R5F100FCAFP#50TR-ND - Tape & Reel (TR) 559-R5F100FCAFP#50CT-ND - Cut Tape (CT) 559-R5F100FCAFP#50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F100FCAFP#50 |
Description | IC MCU 16BIT 32KB FLASH 44LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 31 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 10x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-LQFP (10x10) | |
Package / Case | 44-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 31,62300 Kč | 316,23 Kč |
| 25 | 28,80080 Kč | 720,02 Kč |
| 100 | 25,69740 Kč | 2 569,74 Kč |
| 250 | 24,21908 Kč | 6 054,77 Kč |
| 500 | 23,32710 Kč | 11 663,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,59322 Kč | 22 593,22 Kč |
| 2 000 | 21,98921 Kč | 43 978,42 Kč |
| 3 000 | 21,68680 Kč | 65 060,40 Kč |
| 5 000 | 21,35165 Kč | 106 758,25 Kč |
| 7 000 | 21,15569 Kč | 148 089,83 Kč |
| 10 000 | 20,96747 Kč | 209 674,70 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |


