
R5F100ACASP#50 | |
|---|---|
DigiKey Part Number | 559-R5F100ACASP#50TR-ND - Tape & Reel (TR) 559-R5F100ACASP#50CT-ND - Cut Tape (CT) 559-R5F100ACASP#50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F100ACASP#50 |
Description | IC MCU 16BIT 32KB FLASH 30LSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 30-LSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 8x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 30-LSSOP | |
Package / Case | 30-LSSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 25,91200 Kč | 259,12 Kč |
| 25 | 23,54280 Kč | 588,57 Kč |
| 100 | 20,93500 Kč | 2 093,50 Kč |
| 250 | 19,69024 Kč | 4 922,56 Kč |
| 500 | 18,94020 Kč | 9 470,10 Kč |
| 1 000 | 18,63363 Kč | 18 633,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,67074 Kč | 44 176,85 Kč |
| 5 000 | 17,27787 Kč | 86 389,35 Kč |
| 7 500 | 17,08120 Kč | 128 109,00 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |


