
| R5F100AAGSP#10 | |
|---|---|
| DigiKey Part Number | 559-R5F100AAGSP#10-ND | 
| Manufacturer | |
| Manufacturer Product Number | R5F100AAGSP#10 | 
| Description | IC MCU 16BIT 16KB FLASH 30LSSOP | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 16KB (16K x 8) FLASH 30-LSSOP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | RL78 | |
| Core Size | 16-Bit | |
| Speed | 32MHz | |
| Connectivity | CSI, I2C, LINbus, UART/USART | |
| Peripherals | DMA, LVD, POR, PWM, WDT | |
| Number of I/O | 21 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | 4K x 8 | |
| RAM Size | 2K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 2.4V ~ 5.5V | |
| Data Converters | A/D 8x8/10b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 30-LSSOP | |
| Package / Case | 30-LSSOP (0.240", 6.10mm Width) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 38,91000 Kč | 38,91 Kč | 
| 10 | 28,58700 Kč | 285,87 Kč | 
| 25 | 26,01600 Kč | 650,40 Kč | 
| 100 | 23,19040 Kč | 2 319,04 Kč | 
| 250 | 21,84464 Kč | 5 461,16 Kč | 
| 500 | 21,03320 Kč | 10 516,60 Kč | 
| Unit Price without VAT: | 38,91000 Kč | 
|---|---|
| Unit Price with VAT: | 47,08110 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic