
R5F1007AANA#40 | |
|---|---|
DigiKey Part Number | 559-R5F1007AANA#40TR-ND - Tape & Reel (TR) 559-R5F1007AANA#40CT-ND - Cut Tape (CT) 559-R5F1007AANA#40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F1007AANA#40 |
Description | IC MCU 16BIT 16KB FLASH 24HWQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 16KB (16K x 8) FLASH 24-HWQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 15 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 6x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-HWQFN (4x4) | |
Package / Case | 24-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,47000 Kč | 29,47 Kč |
| 10 | 21,40800 Kč | 214,08 Kč |
| 25 | 19,39960 Kč | 484,99 Kč |
| 100 | 17,20210 Kč | 1 720,21 Kč |
| 250 | 16,15460 Kč | 4 038,65 Kč |
| 500 | 15,52228 Kč | 7 761,14 Kč |
| 1 000 | 15,00191 Kč | 15 001,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,45268 Kč | 36 131,70 Kč |
| 5 000 | 14,12169 Kč | 70 608,45 Kč |
| 7 500 | 13,95593 Kč | 104 669,48 Kč |
| 12 500 | 13,77232 Kč | 172 154,00 Kč |
| Unit Price without VAT: | 29,47000 Kč |
|---|---|
| Unit Price with VAT: | 35,65870 Kč |

