
R5F1007AANA#20 | |
|---|---|
DigiKey Part Number | 559-R5F1007AANA#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F1007AANA#20 |
Description | IC MCU 16BIT 16KB FLASH 24HWQFN |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 16KB (16K x 8) FLASH 24-HWQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 15 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 6x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-HWQFN (4x4) | |
Package / Case | 24-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 21,35500 Kč | 213,55 Kč |
| 25 | 19,35160 Kč | 483,79 Kč |
| 100 | 17,15960 Kč | 1 715,96 Kč |
| 490 | 15,50082 Kč | 7 595,40 Kč |
| 980 | 14,97864 Kč | 14 679,07 Kč |
| 1 470 | 14,71717 Kč | 21 634,24 Kč |
| 2 940 | 14,33392 Kč | 42 141,72 Kč |
| 5 390 | 14,05471 Kč | 75 754,89 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |

