
R2A20166SA#W5 | |
|---|---|
DigiKey Part Number | 559-R2A20166SA#W5TR-ND - Tape & Reel (TR) 559-R2A20166SA#W5CT-ND - Cut Tape (CT) 559-R2A20166SA#W5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2A20166SA#W5 |
Description | IC DAC 8BIT V-OUT 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 6 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | R2A20166SA#W5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 6 | |
Settling Time | 150µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±0.7 (Max) | |
Architecture | R-2R | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,59000 Kč | 61,59 Kč |
| 10 | 46,04400 Kč | 460,44 Kč |
| 25 | 42,16120 Kč | 1 054,03 Kč |
| 100 | 37,89600 Kč | 3 789,60 Kč |
| 250 | 35,86124 Kč | 8 965,31 Kč |
| 500 | 34,63534 Kč | 17 317,67 Kč |
| 1 000 | 33,62645 Kč | 33 626,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 32,79577 Kč | 65 591,54 Kč |
| 4 000 | 32,11245 Kč | 128 449,80 Kč |
| 6 000 | 31,77021 Kč | 190 621,26 Kč |
| Unit Price without VAT: | 61,59000 Kč |
|---|---|
| Unit Price with VAT: | 74,52390 Kč |


