LED Driver IC 1 Output Linear Analog, PWM, TRIAC Dimming 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2A20135SP#W5

DigiKey Part Number
559-R2A20135SP#W5TR-ND - Tape & Reel (TR)
559-R2A20135SP#W5CT-ND - Cut Tape (CT)
559-R2A20135SP#W5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2A20135SP#W5
Description
IC LED DRIVER LINEAR PWM 8SOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Analog, PWM, TRIAC Dimming 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
R2A20135SP#W5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
8.5V
Voltage - Supply (Max)
24V
Voltage - Output
14.8V
Current - Output / Channel
-
Frequency
-
Dimming
Analog, PWM, TRIAC
Applications
Lighting
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 345
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,27000 Kč39,27 Kč
1028,91400 Kč289,14 Kč
2526,29800 Kč657,45 Kč
10023,43380 Kč2 343,38 Kč
25022,06804 Kč5 517,01 Kč
50021,24410 Kč10 622,05 Kč
1 00021,20378 Kč21 203,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50019,85050 Kč49 626,25 Kč
5 00019,41908 Kč97 095,40 Kč
7 50019,20301 Kč144 022,57 Kč
Manufacturers Standard Package
Unit Price without VAT:39,27000 Kč
Unit Price with VAT:47,51670 Kč