
R2A20132SP#W0 | |
|---|---|
DigiKey Part Number | R2A20132SP#W0TR-ND - Tape & Reel (TR) R2A20132SP#W0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R2A20132SP#W0 |
Description | IC PFC CTRLR CRM 20SOP |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 20-SOP |
Datasheet | Datasheet |
EDA/CAD Models | R2A20132SP#W0 Models |
Category | Operating Temperature -40°C ~ 150°C |
Manufacturer Renesas Electronics Corporation | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 20-SOIC (0.216", 5.50mm Width) |
Part Status Obsolete | Supplier Device Package 20-SOP |
Mode Critical Conduction (CRM) | Base Product Number |
Voltage - Supply 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 10 | 69,97000 Kč | 699,70 Kč |
| 25 | 64,38520 Kč | 1 609,63 Kč |
| 100 | 58,24110 Kč | 5 824,11 Kč |
| 250 | 55,31128 Kč | 13 827,82 Kč |
| 500 | 53,54524 Kč | 26 772,62 Kč |
| 1 000 | 52,09203 Kč | 52 092,03 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |

