R1LP0408DSB-5SI#S0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 2 102
Unit Price: 330,51000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 125,93068 Kč

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 265,26852 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 246,38402 Kč
Datasheet
SRAM Memory IC 4Mbit Parallel 55 ns 32-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRAM Memory IC 4Mbit Parallel 55 ns 32-TSOP II
32-TSOP

R1LP0408DSB-5SI#S0

DigiKey Part Number
R1LP0408DSB-5SI#S0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R1LP0408DSB-5SI#S0
Description
IC SRAM 4MBIT PARALLEL 32TSOP II
Customer Reference
Detailed Description
SRAM Memory IC 4Mbit Parallel 55 ns 32-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
R1LP0408DSB-5SI#S0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000209,03845 Kč209 038,45 Kč
Manufacturers Standard Package
Unit Price without VAT:209,03845 Kč
Unit Price with VAT:252,93652 Kč