
R1LP0408DSB-5SI#B1 | |
|---|---|
DigiKey Part Number | R1LP0408DSB-5SI#B1-ND |
Manufacturer | |
Manufacturer Product Number | R1LP0408DSB-5SI#B1 |
Description | IC SRAM 4MBIT PARALLEL 32TSOP II |
Customer Reference | |
Detailed Description | SRAM Memory IC 4Mbit Parallel 55 ns 32-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | R1LP0408DSB-5SI#B1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,64000 Kč | 341,64 Kč |
| 10 | 317,02800 Kč | 3 170,28 Kč |
| 25 | 307,15880 Kč | 7 678,97 Kč |
| 50 | 299,72960 Kč | 14 986,48 Kč |
| 100 | 292,35520 Kč | 29 235,52 Kč |
| 250 | 282,73556 Kč | 70 683,89 Kč |
| 500 | 275,58784 Kč | 137 793,92 Kč |
| Unit Price without VAT: | 341,64000 Kč |
|---|---|
| Unit Price with VAT: | 413,38440 Kč |



