
R1EX24256BSAS0I#U0 | |
|---|---|
DigiKey Part Number | 559-R1EX24256BSAS0I#U0TR-ND - Tape & Reel (TR) 559-R1EX24256BSAS0I#U0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R1EX24256BSAS0I#U0 |
Description | IC EEPROM 256KBIT I2C 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 400 kHz 900 ns 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | R1EX24256BSAS0I#U0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,99000 Kč | 79,99 Kč |
| 10 | 74,66400 Kč | 746,64 Kč |
| 25 | 72,47920 Kč | 1 811,98 Kč |
| 50 | 70,80800 Kč | 3 540,40 Kč |
| 100 | 69,14080 Kč | 6 914,08 Kč |
| 250 | 66,94572 Kč | 16 736,43 Kč |
| 500 | 65,29920 Kč | 32 649,60 Kč |
| 1 000 | 63,67057 Kč | 63 670,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 61,55441 Kč | 153 886,02 Kč |
| Unit Price without VAT: | 79,99000 Kč |
|---|---|
| Unit Price with VAT: | 96,78790 Kč |

