EEPROM Memory IC 256Kbit I2C 400 kHz 900 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1EX24256BSAS0I#U0

DigiKey Part Number
559-R1EX24256BSAS0I#U0TR-ND - Tape & Reel (TR)
559-R1EX24256BSAS0I#U0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
R1EX24256BSAS0I#U0
Description
IC EEPROM 256KBIT I2C 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 400 kHz 900 ns 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
R1EX24256BSAS0I#U0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 145
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 30.04.2026
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
179,99000 Kč79,99 Kč
1074,66400 Kč746,64 Kč
2572,47920 Kč1 811,98 Kč
5070,80800 Kč3 540,40 Kč
10069,14080 Kč6 914,08 Kč
25066,94572 Kč16 736,43 Kč
50065,29920 Kč32 649,60 Kč
1 00063,67057 Kč63 670,57 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50061,55441 Kč153 886,02 Kč
Manufacturers Standard Package
Unit Price without VAT:79,99000 Kč
Unit Price with VAT:96,78790 Kč