EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1EX24004ASAS0I#S0

DigiKey Part Number
559-R1EX24004ASAS0I#S0TR-ND - Tape & Reel (TR)
559-R1EX24004ASAS0I#S0CT-ND - Cut Tape (CT)
559-R1EX24004ASAS0I#S0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1EX24004ASAS0I#S0
Description
IC EEPROM 4KBIT I2C 400KHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
R1EX24004ASAS0I#S0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Obsolete
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.8V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOP
Memory Organization
512 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT24C04C-SSHM-TMicrochip Technology198 254AT24C04C-SSHM-TCT-ND6,51000 KčDirect
AT24CS04-SSHM-TMicrochip Technology7 435AT24CS04-SSHM-TCT-ND6,72000 KčSimilar
AT24HC04BN-SH-BMicrochip Technology1 008AT24HC04BN-SH-B-ND7,14000 KčSimilar
AT24HC04BN-SH-TMicrochip Technology5 307AT24HC04BN-SH-TCT-ND7,77000 KčSimilar
BR24A04FJ-WME2Rohm Semiconductor0BR24A04FJ-WME2CT-ND19,01411 KčSimilar
In-Stock: 2 694
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
135,70000 Kč35,70 Kč
1033,36600 Kč333,66 Kč
2532,42920 Kč810,73 Kč
5031,71120 Kč1 585,56 Kč
10030,99090 Kč3 099,09 Kč
25030,03720 Kč7 509,30 Kč
50029,31782 Kč14 658,91 Kč
1 00028,60243 Kč28 602,43 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50027,66747 Kč69 168,68 Kč
Manufacturers Standard Package
Unit Price without VAT:35,70000 Kč
Unit Price with VAT:43,19700 Kč