EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1EX24002ATAS0I#U0

DigiKey Part Number
559-R1EX24002ATAS0I#U0TR-ND - Tape & Reel (TR)
559-R1EX24002ATAS0I#U0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
R1EX24002ATAS0I#U0
Description
IC EEPROM 2KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 985
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
1013,85900 Kč138,59 Kč
2513,48080 Kč337,02 Kč
5013,19100 Kč659,55 Kč
10012,90330 Kč1 290,33 Kč
25012,51564 Kč3 128,91 Kč
50012,22336 Kč6 111,68 Kč
1 00011,93106 Kč11 931,06 Kč
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč