RL78/G1G, R5F11E Renesas Starter Kit (RSK) RL78/G1G without E1 RL78 RL78 MCU 16-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R0K5011EFS900BE

DigiKey Part Number
559-R0K5011EFS900BE-ND
Manufacturer
Manufacturer Product Number
R0K5011EFS900BE
Description
RL78/G1G R5F11E EVAL BRD W/O E1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RL78/G1G, R5F11E Renesas Starter Kit (RSK) RL78/G1G without E1 RL78 RL78 MCU 16-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 16-Bit
Core Processor
RL78
Platform
Utilized IC / Part
RL78/G1G, R5F11E
Mounting Type
Fixed
Contents
Board(s), Cable(s), LCD
Interconnect System
Pmod
Suggested Programming Environment
CubeSuite+
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 774,45000 Kč5 774,45 Kč
Manufacturers Standard Package
Unit Price without VAT:5 774,45000 Kč
Unit Price with VAT:6 987,08450 Kč